Part Details for PTN0805Y1002BSTF by Vishay Intertechnologies
Overview of PTN0805Y1002BSTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805Y1002BSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805Y1002BSTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0805 10k Ohm 0.1% 1/5W ?10ppm/?C Molded T/R - Tape and Reel (Alt: PTN0805Y1002BSTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.5499 | Buy Now |
DISTI #
PTN0805Y1002BSTF
|
TTI | Thin Film Resistors - SMD 10K OHM .1% 10PPM 1/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.6500 / $0.6760 | Buy Now |
Part Details for PTN0805Y1002BSTF
PTN0805Y1002BSTF CAD Models
PTN0805Y1002BSTF Part Data Attributes
|
PTN0805Y1002BSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805Y1002BSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805Y1002BSTF
This table gives cross-reference parts and alternative options found for PTN0805Y1002BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805Y1002BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805Y1002BST1 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805Y1002BSTF vs PTN0805Y1002BST1 |
PTN0805Y1002AST1 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805Y1002BSTF vs PTN0805Y1002AST1 |