There are no models available for this part yet.
Overview of PTN1005E1001BBTF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1005E1001BBTF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN1005E1001BBTF
|
Avnet Americas | Res Thin Film 1005 1kOhm 0.1% 1/4W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN1005E1001BBTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.7830 | Buy Now |
CAD Models for PTN1005E1001BBTF by Vishay Intertechnologies
Part Data Attributes for PTN1005E1001BBTF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.667 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for PTN1005E1001BBTF
This table gives cross-reference parts and alternative options found for PTN1005E1001BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1005E1001BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1005E1001BBWS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1001BBTF vs P-1005E1001BBWS |
PTN1005E1001BBWI | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1001BBTF vs PTN1005E1001BBWI |
PTN1005E1001BBT0 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1001BBTF vs PTN1005E1001BBT0 |
PTN1005E1001BBT5 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1105 | Vishay Intertechnologies | PTN1005E1001BBTF vs PTN1005E1001BBT5 |
PNM1005E1001BSTS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1105 | Vishay Intertechnologies | PTN1005E1001BBTF vs PNM1005E1001BSTS |
PNM1005E1001BSTF | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1001BBTF vs PNM1005E1001BSTF |
PTN1005E1001BBT3 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1105 | Vishay Intertechnologies | PTN1005E1001BBTF vs PTN1005E1001BBT3 |