There are no models available for this part yet.
Overview of PTN1010E1000FBTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1010E1000FBTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43R7270
|
Newark | Ptn1010 25Ppm 100 1% B Ts |Vishay PTN1010E1000FBTS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 / $3.6500 | Buy Now | |
DISTI #
PTN1010E1000FBTS
|
Avnet Americas | Res Thin Film 1010 100Ohm 1% 1/2W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PTN1010E1000FBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0375 / $3.5955 | Buy Now | |
Future Electronics | Res Thin Film 1010 100 Ohm 1% 0.5W(1/2W) 25ppm/C Sulfur Resistant Pad SMD T/R RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$3.2800 / $3.4800 | Buy Now | ||
Future Electronics | Res Thin Film 1010 100 Ohm 1% 0.5W(1/2W) 25ppm/C Sulfur Resistant Pad SMD T/R RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.2800 / $3.9300 | Buy Now |
CAD Models for PTN1010E1000FBTS by Vishay Intertechnologies
Part Data Attributes for PTN1010E1000FBTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.667 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for PTN1010E1000FBTS
This table gives cross-reference parts and alternative options found for PTN1010E1000FBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1010E1000FBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1010E1000FBT1 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1110 | Vishay Intertechnologies | PTN1010E1000FBTS vs PTN1010E1000FBT1 |