Datasheets
PTN1010E61R9BST1 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.5W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010,

Part Details for PTN1010E61R9BST1 by Vishay Intertechnologies

Overview of PTN1010E61R9BST1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN1010E61R9BST1

Part # Distributor Description Stock Price Buy
DISTI # PTN1010E61R9BST1
Avnet Americas Res Thin Film 1010 61.9Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN1010E61R9BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.0408
  • 2,000 $1.9754
  • 4,000 $1.6531
  • 6,000 $1.3706
  • 8,000 $1.3261
  • 10,000 $1.2070
  • 100,000 $1.1475
$1.1475 / $2.0408 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.5500
$1.5500 Buy Now

Part Details for PTN1010E61R9BST1

PTN1010E61R9BST1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTN1010E61R9BST1 Part Data Attributes

PTN1010E61R9BST1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PTN1010E61R9BST1 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.5W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 57 Weeks
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 2.667 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 61.9 Ω
Resistor Type FIXED RESISTOR
Size Code 1010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for PTN1010E61R9BST1

This table gives cross-reference parts and alternative options found for PTN1010E61R9BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1010E61R9BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN1010E61R9BBWP Fixed Resistor, Thin Film, 0.5W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010E61R9BST1 vs PTN1010E61R9BBWP
P-1010E61R9BGWI Fixed Resistor, Thin Film, 0.5W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010E61R9BST1 vs P-1010E61R9BGWI
P-1010E61R9BSTF Fixed Resistor, Thin Film, 0.5W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010E61R9BST1 vs P-1010E61R9BSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN1010E61R9BST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN1010E61R9BST1 by Vishay Intertechnologies

  • Please alert me when PTN1010E61R9BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTN1010E61R9BST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN1010E61R9BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTN1010E61R9BST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN1010E61R9BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN1010E61R9BST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: