Part Details for PTN1010K5360FBT3 by Vishay Intertechnologies
Overview of PTN1010K5360FBT3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1010K5360FBT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1010K5360FBT3
|
Avnet Americas | Res Thin Film 1010 536Ohm 1% 1/2W ?100ppm/?C Molded T/R - Tape and Reel (Alt: PTN1010K5360FBT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.0375 / $2.6508 | Buy Now |
DISTI #
PTN1010K5360FBT3
|
TTI | Thin Film Resistors - SMD 536 OHM 1% 100PPM 1/2W Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$2.3500 | Buy Now |
Part Details for PTN1010K5360FBT3
PTN1010K5360FBT3 CAD Models
PTN1010K5360FBT3 Part Data Attributes
|
PTN1010K5360FBT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1010K5360FBT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 1110
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |