There are no models available for this part yet.
Overview of PTN1206E1011BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1206E1011BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN1206E1011BST1
|
Avnet Americas | Res Thin Film 1206 1.01K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN1206E1011BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now | |
DISTI #
71-PTN1206E1011BST1
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 1010ohms 0.1% RoHS: Compliant | 0 |
|
$0.2860 / $0.8900 | Order Now |
CAD Models for PTN1206E1011BST1 by Vishay Intertechnologies
Part Data Attributes for PTN1206E1011BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1010 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PTN1206E1011BST1
This table gives cross-reference parts and alternative options found for PTN1206E1011BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206E1011BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206E1011ASW0 | Fixed Resistor, Thin Film, 0.4W, 1010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E1011BST1 vs P-1206E1011ASW0 |
PTN1206E1011AGT0 | Fixed Resistor, Thin Film, 0.4W, 1010ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | PTN1206E1011BST1 vs PTN1206E1011AGT0 |
PTN1206E1011BSTF | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1010 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206E1011BST1 vs PTN1206E1011BSTF |
PTN1206E1011BBWS | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1010 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206E1011BST1 vs PTN1206E1011BBWS |
P-1206E1011BST3 | Fixed Resistor, Thin Film, 0.4W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E1011BST1 vs P-1206E1011BST3 |
PTN1206E1011BBT1 | Fixed Resistor, Thin Film, 0.4W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E1011BST1 vs PTN1206E1011BBT1 |
PNM1206E1011BBBS | Fixed Resistor, Thin Film, 0.4W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206E1011BST1 vs PNM1206E1011BBBS |
P-1206E1011ABWP | Fixed Resistor, Thin Film, 0.4W, 1010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E1011BST1 vs P-1206E1011ABWP |