Part Details for PTN1206E1902BSTS by Vishay Intertechnologies
Overview of PTN1206E1902BSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206E1902BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206E1902BSTS
|
Avnet Americas | Res Thin Film 1206 19kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN1206E1902BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2565 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.3200 | Buy Now |