There are no models available for this part yet.
Overview of PTN1206E2490BST1 by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1206E2490BST1 by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-1210-1-ND
|
DigiKey | RES SMD 249 OHM 0.1% 0.4W 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$0.2851 / $0.8900 | Buy Now |
CAD Models for PTN1206E2490BST1 by Vishay Thin Film
Part Data Attributes for PTN1206E2490BST1 by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PTN1206E2490BST1
This table gives cross-reference parts and alternative options found for PTN1206E2490BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206E2490BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206E2490BBT1 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206E2490BST1 vs PTN1206E2490BBT1 |
PTN1206E2490BST1 | Fixed Resistor, Thin Film, 0.4W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2490BST1 vs PTN1206E2490BST1 |
P-1206E2490BGTI | Fixed Resistor, Thin Film, 0.4W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2490BST1 vs P-1206E2490BGTI |
PTN1206E2490BBT0 | Fixed Resistor, Thin Film, 0.4W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2490BST1 vs PTN1206E2490BBT0 |
PTN1206E2490BBT5 | Fixed Resistor, Thin Film, 0.4W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2490BST1 vs PTN1206E2490BBT5 |
PTN1206E2490BBT0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206E2490BST1 vs PTN1206E2490BBT0 |
PTN1206E2490BSTS | Fixed Resistor, Thin Film, 0.4W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN1206E2490BST1 vs PTN1206E2490BSTS |
PTN1206E2490BST0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206E2490BST1 vs PTN1206E2490BST0 |
PTN1206E2490BSTS | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206E2490BST1 vs PTN1206E2490BSTS |
P-1206E2490BSTS | Fixed Resistor, Thin Film, 0.4W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2490BST1 vs P-1206E2490BSTS |