Part Details for PTN1206E6041BSTS by Vishay Intertechnologies
Overview of PTN1206E6041BSTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206E6041BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206E6041BSTS
|
Avnet Asia | SMD Chip Resistor, 6.04 kOhm, ± 0.1 %, 400 mW, 1206 [3216 Metric], Thin Film, Moisture Resistant (Alt: PTN1206E6041BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |