PTN1206E9313BST1
Description: Fixed Resistor, Thin Film, 0.4W, 931000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of PTN1206E9313BST1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTN1206E9313BST1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PTN1206E9313BST1
Avnet Americas Res Thin Film 1206 931K Ohm 0.1% 2/5W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN1206E9313BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3258
  • 2,000 $0.3154
  • 4,000 $0.3049
  • 6,000 $0.2945
  • 8,000 $0.2831
  • 10,000 $0.2698
  • 100,000 $0.2565
$0.2565 / $0.3258 Buy Now
DISTI # 71-PTN1206E9313BST1
Mouser Electronics Thin Film Resistors - SMD PTN1206 25PPM 931K 0.1% S T1 e1 RoHS: Compliant 0
  • 1 $0.8900
  • 10 $0.6300
  • 25 $0.5950
  • 50 $0.4790
  • 100 $0.4230
  • 250 $0.3970
  • 500 $0.3720
  • 1,000 $0.3710
$0.3710 / $0.8900 Order Now

CAD Models for PTN1206E9313BST1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN1206E9313BST1 by Vishay Intertechnologies

PTN1206E9313BST1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
34 Weeks
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
3.2004 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
931000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. PTN1206E9313BST1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 931000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN1206E9313BST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN1206E9313BST1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN1206E9313BST1 would you like to use for your alert(s)?
  • Please alert me when PTN1206E9313BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN1206E9313BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN1206E9313BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN1206E9313BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN1206E9313BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN1206E9313BST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: