Part Details for PTN1206H1452DBT by Vishay Intertechnologies
Overview of PTN1206H1452DBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206H1452DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | CR1206-1452D | 7290 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | CR1206-1452D | 640 |
|
$0.5600 / $1.4000 | Buy Now |
Part Details for PTN1206H1452DBT
PTN1206H1452DBT CAD Models
PTN1206H1452DBT Part Data Attributes
|
PTN1206H1452DBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206H1452DBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 14500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 14500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |