Part Details for PTN1206H1822BBTF by Vishay Intertechnologies
Overview of PTN1206H1822BBTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206H1822BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206H1822BBTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 1206 18.2k Ohm 0.1% 2/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN1206H1822BBTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
DISTI #
PTN1206H1822BBTF
|
TTI | Thin Film Resistors - SMD 18.2K OHM .1% 50PPM 2/5W Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2830 | Buy Now |
Part Details for PTN1206H1822BBTF
PTN1206H1822BBTF CAD Models
PTN1206H1822BBTF Part Data Attributes
|
PTN1206H1822BBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206H1822BBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206H1822BBTF
This table gives cross-reference parts and alternative options found for PTN1206H1822BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206H1822BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206H1822BSW0 | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1822BBTF vs P-1206H1822BSW0 |
PTN1206H1822BGTF | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 18200 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206H1822BBTF vs PTN1206H1822BGTF |
PTN1206H1822BST0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 18200 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206H1822BBTF vs PTN1206H1822BST0 |
PTN1206H1822BSW0 | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1822BBTF vs PTN1206H1822BSW0 |
PTN1206H1822ABT0 | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | PTN1206H1822BBTF vs PTN1206H1822ABT0 |
PTN1206H1822BBTF | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 18200 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206H1822BBTF vs PTN1206H1822BBTF |
PTN1206H1822AST5 | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | PTN1206H1822BBTF vs PTN1206H1822AST5 |
P-1206H1822ASBS | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1822BBTF vs P-1206H1822ASBS |
PTN1206H1822BSWP | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1822BBTF vs PTN1206H1822BSWP |