Part Details for PTN1206H2003BBT1 by Vishay Intertechnologies
Overview of PTN1206H2003BBT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206H2003BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206H2003BBT1
|
Avnet Americas | Res Thin Film 1206 200K Ohm 0.1% 2/5W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN1206H2003BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
DISTI #
71-PTN1206H2003BBT1
|
Mouser Electronics | Thin Film Resistors - SMD 50ppm 200Kohms .1% RoHS: Not Compliant | 0 |
|
$0.3220 / $0.8900 | Order Now |
DISTI #
PTN1206H2003BBT1
|
TTI | Thin Film Resistors - SMD 50ppm 200Kohms .1% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3050 | Buy Now |
Part Details for PTN1206H2003BBT1
PTN1206H2003BBT1 CAD Models
PTN1206H2003BBT1 Part Data Attributes
|
PTN1206H2003BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206H2003BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206H2003BBT1
This table gives cross-reference parts and alternative options found for PTN1206H2003BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206H2003BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206H2003BST1 | Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H2003BBT1 vs PTN1206H2003BST1 |
P-1206H2003BBTS | Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H2003BBT1 vs P-1206H2003BBTS |