Part Details for PTN1206K1500FBT1 by Vishay Intertechnologies
Overview of PTN1206K1500FBT1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206K1500FBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206K1500FBT1
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN1206K1500FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.6688 | Buy Now |
DISTI #
71-PTN1206K1500FBT1
|
Mouser Electronics | Thin Film Resistors - SMD 150ohms 1% 100ppm RoHS: Compliant | 34 |
|
$0.3070 / $0.8900 | Buy Now |
|
Future Electronics | PTN Series 1206 400 mW 150 Ohm ±1 % ±100 ppm/°C Thin Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5500 / $0.5850 | Buy Now |
DISTI #
PTN1206K1500FBT1
|
Avnet Abacus | (Alt: PTN1206K1500FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN1206K1500FBT1
PTN1206K1500FBT1 CAD Models
PTN1206K1500FBT1 Part Data Attributes
|
PTN1206K1500FBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206K1500FBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206K1500FBT1
This table gives cross-reference parts and alternative options found for PTN1206K1500FBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206K1500FBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206K1500FBT0 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FBT1 vs PTN1206K1500FBT0 |
PTN1206K1500FBTF | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FBT1 vs PTN1206K1500FBTF |
PTN1206K1500FBT5 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FBT1 vs PTN1206K1500FBT5 |
PNM1206K1500FBT3 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FBT1 vs PNM1206K1500FBT3 |
PTN1206K1500FST0 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN1206K1500FBT1 vs PTN1206K1500FST0 |
PTN1206K1500FST1 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FBT1 vs PTN1206K1500FST1 |
PTN1206K1500FBTS | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FBT1 vs PTN1206K1500FBTS |