Part Details for PTN1206K1503FBT1 by Vishay Intertechnologies
Overview of PTN1206K1503FBT1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206K1503FBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0597
|
Newark | Ptn1206 100Ppm 150K 1% B T1 |Vishay PTN1206K1503FBT1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.6170 | Buy Now |
DISTI #
PTN1206K1503FBT1
|
Avnet Americas | Res Thin Film 1206 150kOhm 1% 2/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: PTN1206K1503FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.5499 | Buy Now |
|
Future Electronics | PTN Series 1206 150 kOhm ±1% 400 mW ±100 ppm/°C Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
PTN1206K1503FBT1
|
TTI | Thin Film Resistors - SMD 150K OHM 1% 100PPM 2/5W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4710 / $0.5400 | Buy Now |
Part Details for PTN1206K1503FBT1
PTN1206K1503FBT1 CAD Models
PTN1206K1503FBT1 Part Data Attributes
|
PTN1206K1503FBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206K1503FBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206K1503FBT1
This table gives cross-reference parts and alternative options found for PTN1206K1503FBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206K1503FBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM1206K1503FST3 | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1503FBT1 vs PNM1206K1503FST3 |
PTN1206K1503FBT5 | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | PTN1206K1503FBT1 vs PTN1206K1503FBT5 |
PTN1206K1503FGT1 | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1503FBT1 vs PTN1206K1503FGT1 |
PTN1206K1503FBT0 | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1503FBT1 vs PTN1206K1503FBT0 |
PTN1206K1503FBW0 | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1503FBT1 vs PTN1206K1503FBW0 |
PTN1206K1503FBTS | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1503FBT1 vs PTN1206K1503FBTS |