-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2566
|
Newark | Res, 1K, 0.1%, 0.4W, 1206 Rohs Compliant: Yes |Vishay PTN1206Y1001BST1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7530 / $1.0600 | Buy Now |
DISTI #
PTN1206Y1001BST1
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN1206Y1001BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.8460 | Buy Now |
DISTI #
71-PTN1206Y1001BST1
|
Mouser Electronics | Thin Film Resistors - SMD 0.4W 1Kohm 0.1% 10ppm RoHS: Compliant | 0 |
|
$0.7230 / $1.1300 | Order Now |
DISTI #
PTN1206Y1001BST1
|
TTI | Thin Film Resistors - SMD 0.4W 1Kohm 0.1% 10ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7500 | Buy Now |
DISTI #
PTN1206Y1001BST1
|
Avnet Abacus | (Alt: PTN1206Y1001BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN1206Y1001BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206Y1001BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PTN1206Y1001BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206Y1001BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206Y1001BST1 | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206Y1001BST1 vs P-1206Y1001BST1 |
P-1206Y1001BBWS | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206Y1001BST1 vs P-1206Y1001BBWS |
PTN1206Y1001BST0 | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Vishay Intertechnologies | PTN1206Y1001BST1 vs PTN1206Y1001BST0 |
P-1206Y1001BBTS | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206Y1001BST1 vs P-1206Y1001BBTS |