Part Details for PTN15-A500NB20 by CUI Devices
Overview of PTN15-A500NB20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN15-A500NB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN15-A500NB20-ND
|
DigiKey | TRIMMER 500KOHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1000 In Stock |
|
$0.3242 / $0.7600 | Buy Now |
DISTI #
179-PTN15-A500NB20
|
Mouser Electronics | Trimmer Resistors - Through Hole rotary potentiometer, 15mm, vertical, 500K ohm, notch rotor, linear, 20% tolerance RoHS: Compliant | 990 |
|
$0.3390 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3080 / $0.3890 | Buy Now |