Part Details for PTN1505E1272BBTS by Vishay Intertechnologies
Overview of PTN1505E1272BBTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1505E1272BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1505E1272BBTS
|
Avnet Americas | Res Thin Film 1505 12.7kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN1505E1272BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.6210 / $4.3732 | Buy Now |
Part Details for PTN1505E1272BBTS
PTN1505E1272BBTS CAD Models
PTN1505E1272BBTS Part Data Attributes
|
PTN1505E1272BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1505E1272BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1605
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PTN1505E1272BBTS
This table gives cross-reference parts and alternative options found for PTN1505E1272BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1505E1272BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1505E1272BST1 | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs PTN1505E1272BST1 |
P-1505E1272BSWP | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs P-1505E1272BSWP |
PTN1505E1272ABT0 | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1605, | Vishay Intertechnologies | PTN1505E1272BBTS vs PTN1505E1272ABT0 |
PTN1505E1272BBTP | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs PTN1505E1272BBTP |
P-1505E1272ASBS | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs P-1505E1272ASBS |
P-1505E1272AGT3 | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs P-1505E1272AGT3 |
PTN1505E1272BBT5 | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs PTN1505E1272BBT5 |
PTN1505E1272BBTI | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs PTN1505E1272BBTI |
P-1505E1272BGTI | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1272BBTS vs P-1505E1272BGTI |
PTN1505E1272AST3 | Fixed Resistor, Thin Film, 0.4W, 12700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1605, | Vishay Intertechnologies | PTN1505E1272BBTS vs PTN1505E1272AST3 |