There are no models available for this part yet.
Overview of PTN1505E1303BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1505E1303BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN1505E1303BST1
|
Avnet Americas | Res Thin Film 1505 130kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN1505E1303BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5750 / $0.9165 | Buy Now |
CAD Models for PTN1505E1303BST1 by Vishay Intertechnologies
Part Data Attributes for PTN1505E1303BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.937 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for PTN1505E1303BST1
This table gives cross-reference parts and alternative options found for PTN1505E1303BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1505E1303BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1505E1303BSWS | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1505E1303BST1 vs PTN1505E1303BSWS |
PNM1505E1303BSTS | Fixed Resistor, Thin Film, 0.4W, 130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1605 | Vishay Intertechnologies | PTN1505E1303BST1 vs PNM1505E1303BSTS |
PTN1505E1303BBT0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | PTN1505E1303BST1 vs PTN1505E1303BBT0 |
PTN1505E1303AST1 | Fixed Resistor, Thin Film, 0.4W, 130000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1605, | Vishay Intertechnologies | PTN1505E1303BST1 vs PTN1505E1303AST1 |
PTN1505E1303BBWI | Fixed Resistor, Thin Film, 0.4W, 130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1303BST1 vs PTN1505E1303BBWI |
PTN1505E1303BBT1 | Fixed Resistor, Thin Film, 0.4W, 130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1303BST1 vs PTN1505E1303BBT1 |
P-1505E1303BSWS | Fixed Resistor, Thin Film, 0.4W, 130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1303BST1 vs P-1505E1303BSWS |
P-1505E1303ASTF | Fixed Resistor, Thin Film, 0.4W, 130000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PTN1505E1303BST1 vs P-1505E1303ASTF |