Part Details for PTN24B-B1025EB by CUI Devices
Overview of PTN24B-B1025EB by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN24B-B1025EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN24B-B1025EB-ND
|
DigiKey | POT 10K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
987 In Stock |
|
$0.9242 / $2.0300 | Buy Now |
DISTI #
179-PTN24B-B1025EB
|
Mouser Electronics | Potentiometers 24mm, 10kohm, 25mm shaft, Switch RoHS: Compliant | 520 |
|
$0.9240 / $2.0200 | Buy Now |
DISTI #
V99:2348_29008156
|
Arrow Electronics | Rotary Potentiometer Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2349 | Americas - 480 |
|
$1.0579 / $1.7272 | Buy Now |
DISTI #
79003569
|
Verical | Rotary Potentiometer Min Qty: 8 Package Multiple: 1 Date Code: 2349 | Americas - 480 |
|
$1.0579 / $1.7272 | Buy Now |