There are no models available for this part yet.
Overview of PTN2512E1000BBT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN2512E1000BBT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN2512E1000BBT1
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 2 W, 2512 [6332 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN2512E1000BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.5875 / $2.5380 | Buy Now | |
DISTI #
PTN2512E1000BBT1
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 2 W, 2512 [6332 Metric], Thin Film, Anti-Sulfur (Alt: PTN2512E1000BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PTN2512E1000BBT1 by Vishay Intertechnologies
Part Data Attributes for PTN2512E1000BBT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
6.5786 mm
|
Package Style
|
SMT
|
Package Width
|
3.1496 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PTN2512E1000BBT1
This table gives cross-reference parts and alternative options found for PTN2512E1000BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512E1000BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2512E1000BBT5 | Fixed Resistor, Thin Film, 2W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | PTN2512E1000BBT1 vs PTN2512E1000BBT5 |
PTN2512E1000BBWS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | PTN2512E1000BBT1 vs PTN2512E1000BBWS |
PTN2512E1000BBWS | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1000BBT1 vs PTN2512E1000BBWS |
PTN2512E1000BST1 | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612 | Vishay Intertechnologies | PTN2512E1000BBT1 vs PTN2512E1000BST1 |
PTN2512E1000BGTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN2512E1000BBT1 vs PTN2512E1000BGTS |
PTN2512E1000BBTI | Fixed Resistor, Thin Film, 2W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1000BBT1 vs PTN2512E1000BBTI |
PTN2512E1000BSTS | Fixed Resistor, Thin Film, 2W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | PTN2512E1000BBT1 vs PTN2512E1000BSTS |
PTN2512E1000BBT0 | Fixed Resistor, Thin Film, 1W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1000BBT1 vs PTN2512E1000BBT0 |