Part Details for PTN2512E1562BST5 by Vishay Intertechnologies
Overview of PTN2512E1562BST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN2512E1562BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN2512E1562BST5
|
Avnet Americas | Res Thin Film 2512 15.6kOhm 0.1% 2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN2512E1562BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.7145 / $3.9102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.9700 | Buy Now |
Part Details for PTN2512E1562BST5
PTN2512E1562BST5 CAD Models
PTN2512E1562BST5 Part Data Attributes
|
PTN2512E1562BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512E1562BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512E1562BST5
This table gives cross-reference parts and alternative options found for PTN2512E1562BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512E1562BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2512E1562BBW0 | Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1562BST5 vs PTN2512E1562BBW0 |
PTN2512E1562AST3 | Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E1562BST5 vs PTN2512E1562AST3 |
PTN2512E1562BGWP | Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1562BST5 vs PTN2512E1562BGWP |
PTN2512E1562BGTP | Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1562BST5 vs PTN2512E1562BGTP |
PTN2512E1562AGT5 | Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E1562BST5 vs PTN2512E1562AGT5 |
PTN2512E1562BST1 | Fixed Resistor, Thin Film, 2W, 15600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E1562BST5 vs PTN2512E1562BST1 |