Part Details for PTN2512E2323BST1 by Vishay Intertechnologies
Overview of PTN2512E2323BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN2512E2323BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN2512E2323BST1
|
Avnet Americas | SMD Chip Resistor, 232 kOhm, ± 0.1%, 2 W, 2512 [6332 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN2512E2323BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.5875 / $2.5380 | Buy Now |
DISTI #
PTN2512E2323BST1
|
Avnet Abacus | SMD Chip Resistor, 232 kOhm, � 0.1%, 2 W, 2512 [6332 Metric], Thin Film, Anti-Sulfur (Alt: PTN2512E2323BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN2512E2323BST1
PTN2512E2323BST1 CAD Models
PTN2512E2323BST1 Part Data Attributes
|
PTN2512E2323BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512E2323BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512E2323BST1
This table gives cross-reference parts and alternative options found for PTN2512E2323BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512E2323BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2512E2323ABBS | Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E2323BST1 vs PTN2512E2323ABBS |
PTN2512E2323BBT5 | Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | PTN2512E2323BST1 vs PTN2512E2323BBT5 |
PTN2512E2323AGBS | Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E2323BST1 vs PTN2512E2323AGBS |
PTN2512E2323BST0 | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 232000 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN2512E2323BST1 vs PTN2512E2323BST0 |
PTN2512E2323BST5 | Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | PTN2512E2323BST1 vs PTN2512E2323BST5 |
PTN2512E2323AGT0 | Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E2323BST1 vs PTN2512E2323AGT0 |
PTN2512E2323BBT3 | Fixed Resistor, Thin Film, 2W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512E2323BST1 vs PTN2512E2323BBT3 |