Part Details for PTN2512K2001FBTS by Vishay Intertechnologies
Overview of PTN2512K2001FBTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN2512K2001FBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45R9985
|
Newark | Ptn2512 100Ppm 2K 1% B Ts |Vishay PTN2512K2001FBTS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 / $4.6700 | Buy Now |
DISTI #
PTN2512K2001FBTS
|
Avnet Americas | Res Thin Film 2512 2kOhm 1% 2W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN2512K2001FBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6740 / $5.5909 | Buy Now |
|
Future Electronics | Res Thin Film 2512 2kOhm 1% 2W 100ppm/C Molded T/R RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$4.3600 / $4.6300 | Buy Now |
Part Details for PTN2512K2001FBTS
PTN2512K2001FBTS CAD Models
PTN2512K2001FBTS Part Data Attributes
|
PTN2512K2001FBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512K2001FBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512K2001FBTS
This table gives cross-reference parts and alternative options found for PTN2512K2001FBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512K2001FBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2512K2001FBWS | Fixed Resistor, Thin Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512K2001FBTS vs PTN2512K2001FBWS |
PTN2512K2001FBWS | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | PTN2512K2001FBTS vs PTN2512K2001FBWS |
PTN2512K2001FBW0 | Fixed Resistor, Thin Film, 2W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512K2001FBTS vs PTN2512K2001FBW0 |