There are no models available for this part yet.
Overview of PTNX2-CABLE by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for PTNX2-CABLE by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ2114
|
Newark | Pocket Toner Nx2Cbl Kit-Main, toner, adap |Fluke PTNX2-CABLE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.9900 | Buy Now | |
DISTI #
676-PTNX2-CABLE
|
Mouser Electronics | Test Accessories - Other POCKET TONER NX2CBL KIT-MAIN,TONER,ADAP | 0 |
|
$106.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.1100 / $110.9900 | Buy Now | ||
NAC | POCKET TONER NX2CBL KIT-MAIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |