Part Details for PTR-28490 by BUD Industries Inc
Overview of PTR-28490 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR-28490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3858
|
Newark | Enclosure, Abs, 11.8" X 11.8" X 6.3", Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:299.72Mm, External Width - Metric:299.72Mm, External Depth - Metric:160.02Mm, Ip Rating:Ip67, Body Color:Light Gray Rohs Compliant: Yes |Bud Industries PTR-28490 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 / $34.9400 | Buy Now |
DISTI #
377-PTR-28490-ND
|
DigiKey | BOX ABS LGT GRY 12.14"LX11.81"W Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$33.6000 | Buy Now |
DISTI #
563-PTR-28490
|
Mouser Electronics | Electrical Enclosures PTR series - NEMA 4x abs indoor - gray cover (11.8X11.8X6.) RoHS: Compliant | 18 |
|
$28.4600 / $32.2600 | Buy Now |
DISTI #
73548942
|
RS | Hinged ABS Plastic Box PTR-28490 | Bud Industries PTR-28490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$24.8400 / $32.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | Hinged ABS Plastic Box - IP67 TUV rating - NEMA type 4X/6P - 1.234 lbs | 95 Factory Stock |
|
$22.3400 / $29.5700 | Buy Now |
|
Master Electronics | Hinged ABS Plastic Box - IP67 TUV rating - NEMA type 4X/6P - 1.234 lbs | 95 Factory Stock |
|
$22.3400 / $29.5700 | Buy Now |