Part Details for PTS645SH43SMTRLFS by C&K
Overview of PTS645SH43SMTRLFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SH43SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 159 |
|
$0.2812 / $0.5625 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96 N, SURFACE MOUNT-STRAIGHT | 127 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for PTS645SH43SMTRLFS
PTS645SH43SMTRLFS CAD Models
PTS645SH43SMTRLFS Part Data Attributes
|
PTS645SH43SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SH43SMTRLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS645SH43SMTRLFS
This table gives cross-reference parts and alternative options found for PTS645SH43SMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SH43SMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPVG05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645SH43SMTRLFS vs EVQPVG05K |
EVPADJ04K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.8N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | PTS645SH43SMTRLFS vs EVPADJ04K |
EVQPJG05Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS645SH43SMTRLFS vs EVQPJG05Q |
JPM1020-0401 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS645SH43SMTRLFS vs JPM1020-0401 |
TL6700NF160QJ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | PTS645SH43SMTRLFS vs TL6700NF160QJ |
JPM1030-0401 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS645SH43SMTRLFS vs JPM1030-0401 |
PTS645SK43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | PTS645SH43SMTRLFS vs PTS645SK43SMTRLFS |
DTSMW-69T-V-B | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.41N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | PTS645SH43SMTRLFS vs DTSMW-69T-V-B |
DTS-61N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | PTS645SH43SMTRLFS vs DTS-61N-V |
PTS635VL50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PTS645SH43SMTRLFS vs PTS635VL50LFS |