-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1359
|
Newark | Tvs Diode, Bidir, 190V, Radial Leaded Rohs Compliant: Yes |Bourns PTVS1-190C-TH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.2600 / $30.6100 | Buy Now |
DISTI #
118-PTVS1-190C-TH-ND
|
DigiKey | TVS DIODE 190VWM 227VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.1334 / $28.8500 | Buy Now |
DISTI #
PTVS1-190C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 190V 2-Pin Tray - Trays (Alt: PTVS1-190C-TH) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.5000 / $21.0160 | Buy Now |
DISTI #
652-PTVS1-190C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE 190V BI RoHS: Compliant | 9 |
|
$19.1300 / $29.4300 | Buy Now |
|
Onlinecomponents.com | High Voltage, High Current TVS Diode - 1kA surge capability - 190V repetitive standoff voltage - Bidirectional - Through Hole RoHS: Compliant | 0 |
|
$19.1800 / $24.3200 | Buy Now |
DISTI #
PTVS1-190C-TH
|
TTI | ESD Suppressors / TVS Diodes DIODE 190V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$18.9400 / $21.8300 | Buy Now |
DISTI #
PTVS1-190C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 190V 2-Pin Tray - Trays (Alt: PTVS1-190C-TH) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.5000 / $21.0160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 32 |
|
$31.2791 | Buy Now |
DISTI #
3261399
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 190V, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2878 / $31.0997 | Buy Now |
DISTI #
3261399
|
Farnell | TVS DIODE, BIDIR, 190V, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$20.5345 / $29.5647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS1-190C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS1-190C-TH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 222 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 206 V | |
Clamping Voltage-Max | 227 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 190 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 190 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE |
This table gives cross-reference parts and alternative options found for PTVS1-190C-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS1-190C-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS1-190C-THL | Trans Voltage Suppressor Diode, | Bourns Inc | PTVS1-190C-TH vs PTVS1-190C-THL |