Part Details for PTVS11VP1UP,115 by NXP Semiconductors
Overview of PTVS11VP1UP,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PTVS11VP1UP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTVS11VP1UP,115-ND
|
DigiKey | NOW NEXPERIA PTVS11VP1UP - TRANS Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Nexperia PTVS11VP1UP - Trans Voltage Suppressor Diode, 600W, 11V, Unidirectional, PLASTIC PACKAGE-2 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0979 / $0.1152 | Buy Now |
DISTI #
4270840
|
Farnell | RoHS: Compliant Min Qty: 3351 Container: Each | 0 |
|
$0.1554 | Buy Now |
Part Details for PTVS11VP1UP,115
PTVS11VP1UP,115 CAD Models
PTVS11VP1UP,115 Part Data Attributes
|
PTVS11VP1UP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTVS11VP1UP,115
NXP Semiconductors
PTVSxP1UP series - 600 W Transient Voltage Suppressor SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |