Diodes
PTVS11VP1UTP,115
Description: PTVSxP1UTP series - High-temperature 600 W Transient Voltage Suppressor@en-us SOD 2-Pin

Overview of PTVS11VP1UTP,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTVS11VP1UTP,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4144
Newark Tvs Diode Rohs Compliant: Yes |Nexperia PTVS11VP1UTP,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1490
  • 6,000 $0.1300
  • 12,000 $0.1160
  • 18,000 $0.1060
  • 30,000 $0.0970
$0.0970 / $0.1490 Buy Now
DISTI # 1727-1383-1-ND
DigiKey TVS DIODE 11VWM 18.2VC SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6700
  • 3,000 $0.1545
  • 6,000 $0.1412
  • 9,000 $0.1345
  • 15,000 $0.1268
  • 21,000 $0.1223
  • 30,000 $0.1179
  • 75,000 $0.1150
$0.1150 / $0.6700 Buy Now
DISTI # PTVS11VP1UTP,115
Avnet Americas Diode TVS Single Uni-Dir 11V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS11VP1UTP,115) RoHS: Compliant Min Qty: 3020 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
  • 3,020 $0.1143
  • 3,100 $0.1118
  • 6,100 $0.1085
  • 16,000 $0.1060
  • 31,000 $0.1035
$0.1035 / $0.1143 Buy Now
DISTI # PTVS11VP1UTP,115
Avnet Americas Diode TVS Single Uni-Dir 11V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS11VP1UTP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1089
$0.1089 Buy Now
DISTI # 771-PTVS11VP1UTP,115
Mouser Electronics ESD Protection Diodes / TVS Diodes PTVS11VP1UTP/SOD128/FlatPower RoHS: Compliant 0
  • 3,000 $0.1320
  • 6,000 $0.1260
  • 9,000 $0.1170
  • 24,000 $0.1150
$0.1150 / $0.1320 Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 6,000 $0.1195
$0.1195 Buy Now
DISTI # 77697271
Verical Diode TVS Single Uni-Dir 11V 600W 2-Pin CFP5 T/R Min Qty: 262 Package Multiple: 1 Date Code: 2311 Americas - 3000
  • 262 $0.3731
$0.3731 Buy Now
DISTI # C1S548200822678
Chip1Stop Unclassified RoHS: Compliant 3000
  • 3,000 $0.1194
$0.1194 Buy Now

CAD Models for PTVS11VP1UTP,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTVS11VP1UTP,115 by Nexperia

PTVS11VP1UTP,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD128
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
13.5 V
Breakdown Voltage-Min
12.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max
11 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PTVS11VP1UTP,115
    Nexperia
    PTVSxP1UTP series - High-temperature 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTVS11VP1UTP,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTVS11VP1UTP,115 by Nexperia

Select Manufacturer
Which Manufacturer of PTVS11VP1UTP,115 would you like to use for your alert(s)?
  • Please alert me when PTVS11VP1UTP,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTVS11VP1UTP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTVS11VP1UTP,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTVS11VP1UTP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTVS11VP1UTP,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTVS11VP1UTP,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: