Part Details for PTVS12VZ1USKYL by NXP Semiconductors
Overview of PTVS12VZ1USKYL by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS12VZ1USKYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTVS12VZ1USKYL-954-ND
|
DigiKey | NEXPERIA PTVS12VZ1USK - TRANSIEN Min Qty: 5495 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
643701 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | Nexperia PTVS12VZ1USK - Trans Voltage Suppressor Diode, 1900W, 12V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 643701 |
|
$0.0468 / $0.0551 | Buy Now |