Part Details for PTVS13VS1UR,115. by Nexperia
Overview of PTVS13VS1UR,115. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS13VS1UR,115.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1261
|
Newark | Product Range:Ptvsxs1Ur Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Minimum Breakdown Voltage:14.4V, Qualification:Aec-Q101 Rohs Compliant: Yes |Nexperia PTVS13VS1UR,115. Min Qty: 4665 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0830 / $0.0990 | Buy Now |