Part Details for PTVS3-058C-TH by Bourns Inc
Overview of PTVS3-058C-TH by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS3-058C-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1086
|
Newark | Tvs Diode, Bidirectional, 100V, 3Ka, Axial, Product Range:Ptvs Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:110V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Diode Mounting:Through Holerohs Compliant: Yes |Bourns PTVS3-058C-TH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $13.4500 | Buy Now |
DISTI #
PTVS3-058C-TH-ND
|
DigiKey | TVS DIODE 58VWM 110VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$12.5464 / $18.1700 | Buy Now |
DISTI #
PTVS3-058C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 2-Pin - Trays (Alt: PTVS3-058C-TH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.7088 / $12.1651 | Buy Now |
DISTI #
652-PTVS3-058C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kA 58V PTVS Diode Bidirectional RoHS: Compliant | 31 |
|
$12.1000 / $18.1700 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 58V 2-Pin RoHS: Compliant | 0 |
|
$11.1000 / $15.0800 | Buy Now |
DISTI #
PTVS3-058C-TH
|
TTI | ESD Suppressors / TVS Diodes 3kA 58V PTVS Diode Bidirectional pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$10.9200 / $12.3000 | Buy Now |
DISTI #
PTVS3-058C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 2-Pin - Trays (Alt: PTVS3-058C-TH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.7088 / $12.1651 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 58V 2-Pin RoHS: Compliant | 0 |
|
$11.1000 / $15.0800 | Buy Now |
Part Details for PTVS3-058C-TH
PTVS3-058C-TH CAD Models
PTVS3-058C-TH Part Data Attributes:
|
PTVS3-058C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS3-058C-TH
Bourns Inc
Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |