-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1221
|
Newark | Tvs Diode, Aec-Q101, Unidir/30V/400W/Cfp3 Rohs Compliant: Yes |Nexperia PTVS30VS1UTR,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4630 |
|
$0.1180 / $0.4430 | Buy Now |
DISTI #
1727-1410-1-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
PTVS30VS1UTR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS30VS1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
771-PTVS30VS1UTR115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS30VS1UTR/SOD123W/SOD2 RoHS: Compliant | 0 |
|
$0.0880 / $0.0980 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes UNI 36.8V 400W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0863 / $0.0970 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes UNI 36.8V 400W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0970 | Buy Now |
DISTI #
46073846
|
Verical | Diode TVS Single Uni-Dir 30V 400W 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0804 / $0.0905 | Buy Now |
|
Rochester Electronics | PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0781 / $0.0919 | Buy Now |
DISTI #
PTVS30VS1UTR.115
|
TME | Diode: TVS, 400W, 35.1V, 8.3A, unidirectional, SOD123W, max.185°C Min Qty: 3 | 0 |
|
$0.1190 / $0.2800 | RFQ |
DISTI #
PTVS30VS1UTR,115
|
Avnet Silica | Diode TVS Single Uni-Dir 30V 400W 2-Pin SOD-123W T/R (Alt: PTVS30VS1UTR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS30VS1UTR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS30VS1UTR,115
Nexperia
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PTVS30VS1UTR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS30VS1UTR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS30VS1UTR | Trans Voltage Suppressor Diode | Nexperia | PTVS30VS1UTR,115 vs PTVS30VS1UTR |
P4FL30A-AU_R1_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PTVS30VS1UTR,115 vs P4FL30A-AU_R1_000A1 |
PTVS30VS1UR,115 | PTVSxS1UR series - 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin | Nexperia | PTVS30VS1UTR,115 vs PTVS30VS1UR,115 |