-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1295
|
Newark | Diode, Tvs, Uni, 36V, 600W, Sod128, Product Range:Ptvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Nexperia PTVS36VP1UP,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7111 |
|
$0.1790 / $0.5540 | Buy Now |
DISTI #
1727-4439-1-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19757 In Stock |
|
$0.1109 / $0.5100 | Buy Now |
DISTI #
PTVS36VP1UP,115
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS36VP1UP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1299 | Buy Now |
DISTI #
771-PTVS36VP1UP115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS36VP1UP/SOD128/FlatPower RoHS: Compliant | 7794 |
|
$0.1100 / $0.5100 | Buy Now |
|
Future Electronics | PTVS Series 600 W 58.1 V Uni-Directional Surface Mount TVS Diode - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Future Electronics | PTVS Series 600 W 58.1 V Uni-Directional Surface Mount TVS Diode - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Rochester Electronics | PTVS36VP1UP - 600 W Transient Voltage Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 180734 |
|
$0.0979 / $0.1152 | Buy Now |
DISTI #
PTVS36VP1UP,115
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS36VP1UP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1299 | Buy Now |
DISTI #
PTVS36VP1UP.115
|
TME | Diode: TVS, 600W, 42.1V, 10.3A, unidirectional, SOD128F, max.150°C Min Qty: 3 | 0 |
|
$0.1560 / $0.3050 | RFQ |
|
Ameya Holding Limited | PTVS Series 600 W 58.1 V Uni-Directional Surface Mount TVS Diode - SOD-128 | 216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS36VP1UP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS36VP1UP,115
Nexperia
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |