Part Details for PTVS45VP1UTP,115 by NXP Semiconductors
Overview of PTVS45VP1UTP,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS45VP1UTP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTVS45VP1UTP,115-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC CFP5 Min Qty: 2509 Container: Bulk MARKETPLACE PRODUCT |
54000 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | Nexperia PTVS45VP1UTP - Trans Voltage Suppressor Diode, 600W, 45V, Unidirectional, FLATPOWER RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$0.1027 / $0.1208 | Buy Now |
Part Details for PTVS45VP1UTP,115
PTVS45VP1UTP,115 CAD Models
PTVS45VP1UTP,115 Part Data Attributes:
|
PTVS45VP1UTP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTVS45VP1UTP,115
NXP Semiconductors
PTVSxP1UTP series - High-temperature 600 W Transient Voltage Suppressor SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |