-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3023
|
Newark | Tvs Diode, Unidir, 82.4V, 600W, Cfp5 Rohs Compliant: Yes |Nexperia PTVS51VP1UP-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.4410 | Buy Now |
DISTI #
1727-PTVS51VP1UP-QXCT-ND
|
DigiKey | PTVS51VP1UP-Q/SOD128/FLATPOWER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1153 / $0.6700 | Buy Now |
DISTI #
PTVS51VP1UP-QX
|
Avnet Americas | - Tape and Reel (Alt: PTVS51VP1UP-QX) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1092 | Buy Now |
DISTI #
771-PTVS51VP1UP-QX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PTVS51VP1UP-Q/SOD128/FlatPower RoHS: Compliant | 0 |
|
$0.1150 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1198 | Buy Now |
DISTI #
PTVS51VP1UP-QX
|
TTI | ESD Protection Diodes / TVS Diodes PTVS51VP1UP-Q/SOD128/FlatPower RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy