-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4165
|
Newark | Tvs Diode Rohs Compliant: Yes |Nexperia PTVS5V0S1UTR,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 1255 |
|
$0.0850 / $0.1300 | Buy Now |
DISTI #
1727-PTVS5V0S1UTR,115CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5757 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
PTVS5V0S1UTR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS5V0S1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
771-PTVS5V0S1UTR115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS5V0S1UTR/SOD123W/SOD2 RoHS: Compliant | 15809 |
|
$0.0880 / $0.4100 | Buy Now |
|
Future Electronics | PTVS Series 400 W 9.2 Vcl Uni-Directional SMT TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0863 / $0.0970 | Buy Now |
DISTI #
PTVS5V0S1UTR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS5V0S1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
PTVS5V0S1UTR.115
|
TME | Diode: TVS, 400W, 6.7V, 43.5A, unidirectional, SOD123W, max.185°C Min Qty: 3 | 0 |
|
$0.1160 / $0.2890 | RFQ |
|
Chip 1 Exchange | INSTOCK | 48240 |
|
RFQ | |
DISTI #
PTVS5V0S1UTR,115
|
Avnet Asia | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123W T/R (Alt: PTVS5V0S1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0824 / $0.0921 | Buy Now |
DISTI #
PTVS5V0S1UTR,115
|
Avnet Silica | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123W T/R (Alt: PTVS5V0S1UTR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS5V0S1UTR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS5V0S1UTR,115
Nexperia
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PTVS5V0S1UTR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS5V0S1UTR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS5V0S1UTR | Trans Voltage Suppressor Diode | Nexperia | PTVS5V0S1UTR,115 vs PTVS5V0S1UTR |