Part Details for PTVS5V0Z1UPCAZ by Nexperia
Overview of PTVS5V0Z1UPCAZ by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS5V0Z1UPCAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3022
|
Newark | Tvs Diode, Unidir, 10V, Dfn1610 Rohs Compliant: Yes |Nexperia PTVS5V0Z1UPCAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0920 / $0.3940 | Buy Now |
DISTI #
1727-PTVS5V0Z1UPCAZCT-ND
|
DigiKey | PTVS5V0Z1UPC/SOD1610/DFN1610-2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$0.0452 / $0.3700 | Buy Now |
DISTI #
PTVS5V0Z1UPCAZ
|
Avnet Americas | - Tape and Reel (Alt: PTVS5V0Z1UPCAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0433 / $0.0516 | Buy Now |
DISTI #
771-PTVS5V0Z1UPCAZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS5V0Z1UPC/SOD1610/DFN1610-2 RoHS: Compliant | 0 |
|
$0.0510 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0447 | Buy Now |
DISTI #
PTVS5V0Z1UPCAZ
|
TTI | ESD Suppressors / TVS Diodes PTVS5V0Z1UPC/SOD1610/DFN1610-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0470 | Buy Now |
DISTI #
PTVS5V0Z1UPCAZ
|
Avnet Americas | - Tape and Reel (Alt: PTVS5V0Z1UPCAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0433 / $0.0516 | Buy Now |
DISTI #
4295364RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 10V, DFN1610 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0892 / $0.1400 | Buy Now |
DISTI #
4295364
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 10V, DFN1610 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0892 / $0.3833 | Buy Now |
DISTI #
4295364RL
|
Farnell | TVS DIODE, UNIDIR, 10V, DFN1610 RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0568 / $0.0929 | Buy Now |
Part Details for PTVS5V0Z1UPCAZ
PTVS5V0Z1UPCAZ CAD Models
PTVS5V0Z1UPCAZ Part Data Attributes:
|
PTVS5V0Z1UPCAZ
Nexperia
Buy Now
|
Compare Parts:
PTVS5V0Z1UPCAZ
Nexperia
|
Samacsys Manufacturer | Nexperia |