Part Details for PTVS6V0P1UP by Nexperia
Overview of PTVS6V0P1UP by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTVS6V0P1UP
PTVS6V0P1UP CAD Models
PTVS6V0P1UP Part Data Attributes:
|
PTVS6V0P1UP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS6V0P1UP
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PTVS6V0P1UP
This table gives cross-reference parts and alternative options found for PTVS6V0P1UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS6V0P1UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS10VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS10VP1UP |
PTVS9V0P1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS9V0P1UP |
PTVS28VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS6V0P1UP vs PTVS28VP1UP |
PTVS12VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS12VP1UP |
PTVS30VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS30VP1UP |
PTVS16VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS6V0P1UP vs PTVS16VP1UP |
PTVS48VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS6V0P1UP vs PTVS48VP1UP |
PTVS26VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS26VP1UP |
PTVS58VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS58VP1UP |
PTVS36VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS6V0P1UP vs PTVS36VP1UP |