-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxP1UTP series - High-temperature 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4179
|
Newark | Tvs Diode Rohs Compliant: Yes |Nexperia PTVS7V0P1UTP,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
1727-PTVS7V0P1UTP,115CT-ND
|
DigiKey | TVS DIODE 7VWM 12VC SOD128/CFP5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2789 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
PTVS7V0P1UTP,115
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS7V0P1UTP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1141 / $0.1362 | Buy Now |
DISTI #
771-PTVS7V0P1UTP,115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS7V0P1UTP/SOD128/FlatPower RoHS: Compliant | 142 |
|
$0.1150 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1195 | Buy Now |
|
Rochester Electronics | Nexperia PTVS7V0P1UTP - Trans Voltage Suppressor Diode, 600W, 7V, Unidirectional, FLATPOWER RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1027 / $0.1208 | Buy Now |
DISTI #
PTVS7V0P1UTP.115
|
TME | Diode: TVS, 600W, 8.2V, 50A, unidirectional, SOD128F, max.185°C Min Qty: 3 | 0 |
|
$0.1580 / $0.3100 | RFQ |
DISTI #
PTVS7V0P1UTP,115
|
EBV Elektronik | Diode TVS Single Uni-Dir 7V 600W 2-Pin SOD-128 T/R (Alt: PTVS7V0P1UTP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS7V0P1UTP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS7V0P1UTP,115
Nexperia
PTVSxP1UTP series - High-temperature 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |