Part Details for PU3921FKNP90U4L by YAGEO Corporation
Overview of PU3921FKNP90U4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU3921FKNP90U4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6132CT-ND
|
DigiKey | METAL SHUNT RESISTOR 3921 1% 175 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13391 In Stock |
|
$0.7413 / $1.8200 | Buy Now |
DISTI #
PU3921FKNP90U4L
|
Avnet Americas | SMD Chip Resistor, 0.4 MOhm, ± 1%, 3 W, 3921 [1052 Metric], Metal Plate, Shunt - Tape and Reel (Alt: PU3921FKNP90U4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5949 / $0.6687 | Buy Now |
DISTI #
603-PU3921FKNP90U4L
|
Mouser Electronics | Current Sense Resistors - SMD 400 uOhms 9 Watt 1 % 175 ppm/C AEC-Q200 RoHS: Compliant | 2866 |
|
$0.7410 / $1.8200 | Buy Now |
|
Future Electronics | METAL SHUNT RESISTOR 3921 1% 175 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.6550 | Buy Now |
DISTI #
PU3921FKNP90U4L
|
TTI | Current Sense Resistors - SMD 400 uOhms 9 Watt 1 % 175 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.7280 / $0.7430 | Buy Now |
DISTI #
PU3921FKNP90U4L
|
Avnet Americas | SMD Chip Resistor, 0.4 MOhm, ± 1%, 3 W, 3921 [1052 Metric], Metal Plate, Shunt - Tape and Reel (Alt: PU3921FKNP90U4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5949 / $0.6687 | Buy Now |
DISTI #
PU3921FKNP90U4L
|
Avnet Americas | SMD Chip Resistor, 0.4 MOhm, ± 1%, 3 W, 3921 [1052 Metric], Metal Plate, Shunt - Tape and Reel (Alt: PU3921FKNP90U4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5949 / $0.6687 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.6800 / $0.7286 | Buy Now |
Part Details for PU3921FKNP90U4L
PU3921FKNP90U4L CAD Models
PU3921FKNP90U4L Part Data Attributes
|
PU3921FKNP90U4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU3921FKNP90U4L
YAGEO Corporation
Fixed Resistor, Metal Strip, 9W, 0.0004ohm, 0.06V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 3921, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.05 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.06 V |