Part Details for PU3921JKM130R002L by YAGEO Corporation
Overview of PU3921JKM130R002L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU3921JKM130R002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5760CT-ND
|
DigiKey | RES 0.002 OHM 5% 3W Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4039 / $1.0900 | Buy Now |
DISTI #
PU3921JKM130R002L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 3921 2mOhm 5% Emboss T/R - Tape and Reel (Alt: PU3921JKM130R002L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3408 / $0.3831 | Buy Now |
DISTI #
603-PU3921JKM130R002
|
Mouser Electronics | Current Sense Resistors - SMD 2 mOhms 3 Watts 5 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.3990 / $0.4020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2930 | Buy Now |
DISTI #
PU3921JKM130R002L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 3921 2mOhm 5% Emboss T/R - Tape and Reel (Alt: PU3921JKM130R002L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3408 / $0.3831 | Buy Now |
|
Ozdisan Elektronik | RES.(10052) 3921 2m Ohms 5% 3W 75PPM AEC-Q200 SMT | 0 |
|
$0.8760 / $1.0074 | RFQ |
Part Details for PU3921JKM130R002L
PU3921JKM130R002L CAD Models
PU3921JKM130R002L Part Data Attributes:
|
PU3921JKM130R002L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU3921JKM130R002L
YAGEO Corporation
Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 3921, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.72 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0775 V |