Part Details for PU5931JKH130U2L by YAGEO Corporation
Overview of PU5931JKH130U2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU5931JKH130U2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6136CT-ND
|
DigiKey | METAL SHUNT RESISTOR 5931 5% 225 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
426 In Stock |
|
$0.5047 / $2.1600 | Buy Now |
DISTI #
PU5931JKH130U2L
|
Avnet Americas | SMD Chip Resistor, 0.2 MOhm, ± 5%, 5 W, 5931 [15079 Metric], Metal Plate, Shunt - Tape and Reel (Alt: PU5931JKH130U2L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4438 | Buy Now |
DISTI #
603-PU5931JKH130U2L
|
Mouser Electronics | Current Sense Resistors - SMD 200 uOhms 3 Watt 5 % 225 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.5190 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.3840 | Buy Now |
|
Ozdisan Elektronik | RES.(15078) 5931 200u Ohms 5% 5W 225PPM AEC-Q200 S | 0 |
|
$1.1906 / $1.3097 | RFQ |
Part Details for PU5931JKH130U2L
PU5931JKH130U2L CAD Models
PU5931JKH130U2L Part Data Attributes
|
PU5931JKH130U2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU5931JKH130U2L
YAGEO Corporation
Fixed Resistor, Metal Strip, 5W, 0.0002ohm, 0.0316V, 5% +/-Tol, 225ppm/Cel, Surface Mount, 5931, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.33 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 225 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0316 V |