-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5404
|
Newark | Pusb3Fa1/Sot1176/Xson10 Rohs Compliant: Yes |Nexperia PUSB3FA1Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0940 | Buy Now |
DISTI #
65AC6259
|
Newark | Esd Protection Diode, Dfn2510A, Clamping Voltage Vc Max:3V, Diode Case Style:Dfn2510A, No. Of Pins:10Pins, Operating Voltage:1.5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PUSB3FA1Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1307 |
|
$0.1000 / $0.3850 | Buy Now |
DISTI #
1727-7814-1-ND
|
DigiKey | TVS DIODE 3VC DFN2510A-10 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18758 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
PUSB3FA1Z
|
Avnet Americas | ESD Suppressor TVS Quad Common Anode Uni-Dir 15kV 10-Pin DFN T/R - Tape and Reel (Alt: PUSB3FA1Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
771-PUSB3FA1Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes PUSB3FA1/SOT1176/XSON10 RoHS: Compliant | 18092 |
|
$0.0780 / $0.3600 | Buy Now |
DISTI #
V79:2366_28604917
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 1.65V 10-Pin DFN-A T/R Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 30000 |
|
$0.0741 / $0.3276 | Buy Now |
DISTI #
V72:2272_21710742
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 1.65V 10-Pin DFN-A T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 10000 |
|
$0.3309 / $0.3402 | Buy Now |
|
Future Electronics | PUSB3FA1 Series 7 A 0.29 pF Surface Mount ESD protection - DFN2510A-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0765 / $0.0844 | Buy Now |
|
Future Electronics | PUSB3FA1 Series 7 A 0.29 pF Surface Mount ESD protection - DFN2510A-10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0921 / $0.1000 | Buy Now |
DISTI #
70802933
|
Verical | ESD Suppressor TVS Uni-Dir 1.65V 10-Pin DFN-A T/R Min Qty: 80 Package Multiple: 1 Date Code: 2252 | Americas - 30000 |
|
$0.0741 / $0.2227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy