-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSB3FR4 - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7989
|
Newark | Esd Protection Diode, Dfn2510A, Clamping Voltage Vc Max:3V, Diode Case Style:Dfn2510, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PUSB3FR4Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9517 |
|
$0.1160 / $0.3740 | Buy Now |
DISTI #
1727-2026-1-ND
|
DigiKey | TVS DIODE 3.3VWM 3VC DFN2510A-10 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65106 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
PUSB3FR4Z
|
Avnet Americas | ESD Suppressor Diode Arrays ±15kV 10-Pin DFN T/R - Tape and Reel (Alt: PUSB3FR4Z) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0434 / $0.0518 | Buy Now |
DISTI #
771-PUSB3FR4Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes PUSB3FR4/SOT1176/XSON10 RoHS: Compliant | 60713 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
E02:0323_08634216
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 10-Pin DFN-A T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2403 | Europe - 5000 |
|
$0.0592 / $0.0827 | Buy Now |
DISTI #
V72:2272_06543292
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 10-Pin DFN-A T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 Container: Cut Strips | Americas - 3023 |
|
$0.0720 / $0.3333 | Buy Now |
|
Future Electronics | PUSB Series 5.5 V 4 Channel Bi-Directional HDMI ESD Protection - XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0481 / $0.0537 | Buy Now |
|
Future Electronics | PUSB Series 5.5 V 4 Channel Bi-Directional HDMI ESD Protection - XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0481 / $0.0537 | Buy Now |
|
Future Electronics | PUSB Series 5.5 V 4 Channel Bi-Directional HDMI ESD Protection - XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0481 / $0.0537 | Buy Now |
DISTI #
78451231
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 10-Pin DFN-A T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 5000 |
|
$0.0591 / $0.0825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUSB3FR4Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUSB3FR4Z
Nexperia
PUSB3FR4 - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2510A-10, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 21 W | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |