Part Details for PV-10 by Excelta Corporation
Overview of PV-10 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8027
|
Newark | Vacuum Pen Kit - Straight - |Excelta PV-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9300 / $142.7700 | Buy Now |
DISTI #
2827-PV-10-ND
|
DigiKey | VACUUM PEN KIT - STRAIGHT - Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$106.1324 / $120.7700 | Buy Now |
|
Onlinecomponents.com | The PV-10 Vacula® self-contained vacuum pickup tool has a stainless steel body and is .38" in diameter. It uses plunger-generated vacuum. The kit comes with one .25", .38" and .5" vacuum tips that are ESD safe. RoHS: Compliant | 0 |
|
$93.9300 / $119.1100 | Buy Now |
DISTI #
352IE424
|
Techni-Tool, Inc. | Excelta PV-10 Vacuum Pen Kit, Straight, 6" OAL | 32 |
|
$103.5300 | Buy Now |
DISTI #
352IE424
|
TestEquity LLC | Excelta PV-10 Vacuum Pen Kit, Straight, 6" OAL | 32 |
|
$103.5300 | Buy Now |