-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIMMER 10K OHM 0.5W TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5566
|
Newark | Trimmer - 1/4In Rd St Cermet /Tube Packaging |Bourns PV32P103A01B00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
PV32P103A01B00-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1503 In Stock |
|
$1.1362 / $2.5000 | Buy Now |
DISTI #
PV32P103A01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: PV32P103A01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9375 / $1.4058 | Buy Now |
DISTI #
81-PV32P103A01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 10k ohm RoHS: Compliant | 1862 |
|
$1.0700 / $2.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9580 / $1.6830 | Buy Now | |
DISTI #
PV32P103A01B00
|
TTI | Trimmer Resistors - Through Hole 10k ohm pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.2400 / $1.3900 | Buy Now |
DISTI #
PV32P103A01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: PV32P103A01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9375 / $1.4058 | Buy Now |
|
Master Electronics | 0 |
|
$0.9580 / $1.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV32P103A01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV32P103A01B00
Bourns Inc
TRIMMER 10K OHM 0.5W TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.79 mm | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 20% |