Filter Your Search
1 - 2 of 2 results
|
PV32P103A01B00
Bourns Inc
|
$2.1602 | Yes | Yes | Active | 10 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TUBE | 240 deg | WIRE | 460 µm | 4.75 mm | 6.35 mm | 5.79 mm | BOURNS INC | unknown | Bourns | |||||||||||
|
PV32P103A01B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PV32 | 70 °C | PV32 | NO | 300 V | e2 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | CIRCULAR PACKAGE | BULK | 230 deg | Tin/Copper (Sn/Cu) | WIRE | 500 µm | 7 mm | 6.6 mm | 6 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ROHS COMPLIANT | EAR99 | 8533.40.80.50 |