-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5722
|
Newark | Trimmer-1/4In Sq Mt Cermet /Tube Packaging |Bourns PV37X203C01B00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9600 | Buy Now |
DISTI #
490-2995-ND
|
DigiKey | TRIMMER 20KOHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
88 In Stock |
|
$1.5554 / $3.5600 | Buy Now |
DISTI #
PV37X203C01B00
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 1/4W 12(Elec)Turn 1.8mm (7.4 X 4 X 6.7mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV37X203C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8625 / $1.5620 | Buy Now |
DISTI #
81-PV37X203C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 20Kohms Sealed 6mm SQ 12turn RoHS: Compliant | 1789 |
|
$1.1100 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube | 0 |
|
$0.8810 / $1.7500 | Buy Now |
DISTI #
PV37X203C01B00
|
TTI | Trimmer Resistors - Through Hole 20Kohms Sealed 6mm SQ 12turn pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2000 In Stock |
|
$1.1000 / $1.6400 | Buy Now |
DISTI #
PV37X203C01B00
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 1/4W 12(Elec)Turn 1.8mm (7.4 X 4 X 6.7mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV37X203C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8625 / $1.5620 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube | 0 |
|
$0.8810 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV37X203C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV37X203C01B00
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |